Part Details for 130006-2513 by Molex
Overview of 130006-2513 by Molex
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
20021321-30006C4LF | Amphenol Communications Solutions | PCB mounted Receptacle, Vertical, Surface Mount, Double Row, 6 Positions, 1.27mm (0.05inch) pitch | |
PS2513-1-V-A | Renesas Electronics Corporation | DC Input Single, , / | |
2SK2513-Z-E1-AZ | Renesas Electronics Corporation | Switching N-Channel Power Mosfet |
Price & Stock for 130006-2513
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1300062513
|
Avnet Americas | Mini-Change A-Size Single-Ended Cordset 3 Position Male Right Angle 16 AWG TPE 9m - Bulk (Alt: 1300062513) Min Qty: 4 Package Multiple: 4 Container: Bulk | 0 |
|
RFQ |