Part Details for 130006-2446 by Molex
Overview of 130006-2446 by Molex
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
20021321-30006C4LF | Amphenol Communications Solutions | PCB mounted Receptacle, Vertical, Surface Mount, Double Row, 6 Positions, 1.27mm (0.05inch) pitch | |
ISL22446UFRT20Z-TK | Renesas Electronics Corporation | Quad Digitally Controlled Potentiometer (XDCP™); Low Noise, Low Power, SPI® Bus, 128 Taps, TQFN, /Reel | |
ISL22446UFV20Z | Renesas Electronics Corporation | Quad Digitally Controlled Potentiometer (XDCP™); Low Noise, Low Power, SPI® Bus, 128 Taps, TSSOP, /Tube |
Price & Stock for 130006-2446
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1300062446
|
Avnet Americas | Mini-Change A-Size Double-Ended Cordset 4 Position Male Straight to Male Straight 16 AWG TPE 12m - Bulk (Alt: 1300062446) Min Qty: 4 Package Multiple: 4 Container: Bulk | 0 |
|
RFQ |