Part Details for 130006-2276 by Molex
Overview of 130006-2276 by Molex
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
20021321-30006C4LF | Amphenol Communications Solutions | PCB mounted Receptacle, Vertical, Surface Mount, Double Row, 6 Positions, 1.27mm (0.05inch) pitch |
Price & Stock for 130006-2276
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
57T2240
|
Newark | Mc, 5P, Fp, 6, 90D, 16/3, Soow, Ss |Molex 130006-2276 RoHS: Not Compliant Min Qty: 24 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$45.2500 / $55.7900 | Buy Now |
DISTI #
1300062276
|
Avnet Americas | - Bulk (Alt: 1300062276) Min Qty: 24 Package Multiple: 24 Container: Bulk | 0 |
|
RFQ |