Part Details for 130006-2180 by Molex
Overview of 130006-2180 by Molex
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
20021321-30006C4LF | Amphenol Communications Solutions | PCB mounted Receptacle, Vertical, Surface Mount, Double Row, 6 Positions, 1.27mm (0.05inch) pitch | |
9EX21801AKLFT | Renesas Electronics Corporation | 18 Output PCIe G2/QPI Differential Buffer With 2:1 Input MUX | |
5962-9221802M2A | Renesas Electronics Corporation | Fast CMOS Octal D Register |
Price & Stock for 130006-2180
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1300062180
|
Avnet Americas | - Bulk (Alt: 1300062180) Min Qty: 999 Package Multiple: 999 Container: Bulk | 0 |
|
RFQ |