Part Details for 130006-2166 by Molex
Overview of 130006-2166 by Molex
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ADP2166ACPZ-1.8-R7 | Analog Devices | 6V/6A High Eff, Step-Down DC-t | |
SSM2166SZ-REEL7 | Analog Devices | MICROPHONE PREAMP W/VAR COMPRE | |
ADP2166ACPZ-1.5-R7 | Analog Devices | 6V/6A High Eff, Step-Down DC-t |
Price & Stock for 130006-2166
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1300062166
|
Avnet Americas | Mini-Change A-Size Single-Ended Cordset 4 Position Female Straight 16 AWG TPE 2m - Bulk (Alt: 1300062166) Min Qty: 4 Package Multiple: 4 Container: Bulk | 0 |
|
RFQ |