Part Details for 130006-1179 by Molex
Overview of 130006-1179 by Molex
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
20021321-30006C4LF | Amphenol Communications Solutions | PCB mounted Receptacle, Vertical, Surface Mount, Double Row, 6 Positions, 1.27mm (0.05inch) pitch | |
8N3D085EC-1179CDI | Renesas Electronics Corporation | LVPECL Dual Frequency Programmable Crystal Oscillator | |
8N3D085EC-1179CDI8 | Renesas Electronics Corporation | LVPECL Dual Frequency Programmable Crystal Oscillator |
Price & Stock for 130006-1179
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1300061179
|
Avnet Americas | Mini-Change A-Size Single-Ended Cordset 5 Poles Female Straight to Pigtail 16 AWG Yellow PVC Cable 6.1m length - Bulk (Alt: 1300061179) RoHS: Compliant Min Qty: 4 Package Multiple: 4 Container: Bulk | 0 |
|
RFQ | |
DISTI #
130006-1179
|
TTI | Sensor Cables / Actuator Cables MINI-CHANGE A SINGLE-END CRDST RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Each |
Americas - 3 In Stock |
|
$86.8000 / $97.4500 | Buy Now |