Part Details for 130006-1071 by Molex
Overview of 130006-1071 by Molex
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
20021321-30006C4LF | Amphenol Communications Solutions | PCB mounted Receptacle, Vertical, Surface Mount, Double Row, 6 Positions, 1.27mm (0.05inch) pitch |
Price & Stock for 130006-1071
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1300061071
|
Avnet Americas | Mini-Change A-Size Single-Ended Cordset 4 Position Male Straight 16 AWG Nylon 18.2m - Bulk (Alt: 1300061071) Min Qty: 999 Package Multiple: 999 Container: Bulk | 0 |
|
RFQ |