Part Details for 1300000222 by Molex
Overview of 1300000222 by Molex
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1300000222
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
18P3487
|
Newark | Qc 4P Fp 12 10/4 So Cord Alum |Molex 1300000222 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 2 |
|
$185.6100 / $188.0800 | Buy Now |
DISTI #
2266-1300000222-ND
|
DigiKey | CBL CIRC 4POS 12' Min Qty: 1 Lead time: 11 Weeks Container: Bulk MARKETPLACE PRODUCT |
2 In Stock |
|
$192.6500 / $200.5900 | Buy Now |
DISTI #
1300000222-ND
|
DigiKey | CBL CIRC 4POS 12' Min Qty: 1 Lead time: 11 Weeks Container: Bulk | Temporarily Out of Stock |
|
$192.2988 | Buy Now |
DISTI #
1300000222
|
Avnet Americas | Quick Change Cable Assembly 4 Position Female Straight 10 AWG 3.6m - Bulk (Alt: 1300000222) Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
538-1300000222
|
Mouser Electronics | AC Power Cords QC 4P FP 12' 10/4 SO CORD ALUM | 0 |
|
$170.4900 / $192.2800 | Order Now |
DISTI #
30725580
|
Verical | Cable Assembly 4 POS Min Qty: 1 Package Multiple: 1 | Americas - 2 |
|
$173.9000 / $177.4500 | Buy Now |
DISTI #
1300000222-MOL
|
TME | 1300000222 Min Qty: 1 | 2 |
|
$253.5990 / $253.6000 | Buy Now |
DISTI #
1300000222
|
IBS Electronics | Quick Change Cable Assembly 4 Position Female Straight 10 AWG 3.6m Min Qty: 5 Package Multiple: 1 | 2 |
|
$195.6240 | Buy Now |
DISTI #
C1S549804077435
|
Chip1Stop | Power cord | 2 |
|
$222.0000 / $227.0000 | Buy Now |
DISTI #
10205152
|
TestEquity LLC | Molex 1300000222 AC Power Cords Qc 4P Fp 12 10/4 So Cord Alum | 2 |
|
$200.6400 | Buy Now |