Part Details for 1300000104 by Molex
Overview of 1300000104 by Molex
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1300000104
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
17P9071
|
Newark | Qc 4P Mp 6Ft. 10/4 So Cord |Molex 1300000104 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$136.2700 / $144.4600 | Buy Now |
DISTI #
1300000104-ND
|
DigiKey | CBL CIRC 4POS MALE TO WIRE 6' Min Qty: 8 Lead time: 12 Weeks Container: Bag | Temporarily Out of Stock |
|
$146.2537 | Buy Now |
DISTI #
1300000104
|
Avnet Americas | Quick-Change Single-Ended Cordset 4 Poles Male Straight to Pigtail 10 AWG Yellow CPE Cable 1.83m Length - Bulk (Alt: 1300000104) Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
538-1300000104
|
Mouser Electronics | AC Power Cords QC 4P MP 6FT. 10/4 SO CORD RoHS: Compliant | 0 |
|
$128.8900 / $132.3600 | Order Now |