Part Details for 1300000088 by Molex
Overview of 1300000088 by Molex
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Industrial Automation
Electronic Manufacturing
Price & Stock for 1300000088
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
17P9033
|
Newark | Sensor Cord, 4P Rcpt-Free End, 6Ft, Connector Type A:Quick-Change Receptacle, Connector Type B:Free End, No. Of Positions:4 Positions, Cable Length - Metric:1.83M, Cable Length - Imperial:6Ft, Product Range:Quick-Change 130000 Seriesrohs Compliant: Yes |Molex 1300000088 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 18 |
|
$160.0900 / $168.6500 | Buy Now |
DISTI #
38B1763
|
Newark | Qc 4P Fp 6Ft. 12/4 So Cord |Molex 1300000088 RoHS: Not Compliant Min Qty: 4 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$103.5400 / $132.3600 | Buy Now |
DISTI #
2266-32678-ND
|
DigiKey | AC Power Cords QC 4P FP 6FT. 12/ Min Qty: 1 Container: Bulk MARKETPLACE PRODUCT |
18 In Stock |
|
$174.9200 | Buy Now |
DISTI #
WM15326-ND
|
DigiKey | CIRC CBL 4POS PLUG TO WIRE 6' Min Qty: 1 Lead time: 20 Weeks Container: Bag |
8 In Stock |
|
$150.9120 / $167.6800 | Buy Now |
DISTI #
1300000088
|
Avnet Americas | Quick-Change Single-Ended Cordset 4 Poles Female Straight to Pigtail 12 AWG Yellow CPE Cable 1.83m Length - Bulk (Alt: 1300000088) RoHS: Compliant Min Qty: 4 Package Multiple: 4 Container: Bulk | 0 |
|
RFQ | |
DISTI #
538-1300000088
|
Mouser Electronics | AC Power Cords QC 4P FP 6FT. 12/4 SO CORD RoHS: Compliant | 6 |
|
$146.2700 / $170.8800 | Buy Now |
DISTI #
MOL130000-0088
|
Heilind Electronics | QC 4P FP 6FT. 12/4 SO CORD 32678 | Americas - 0 in Stock |
|
Buy Now | |
DISTI #
16847671
|
Verical | Cable Assembly Circular SOW 1.83m 12AWG Circular 4 POS F Quick-Change Min Qty: 1 Package Multiple: 1 | Americas - 18 |
|
$145.6300 / $154.7400 | Buy Now |
DISTI #
130000-0088
|
TTI | AC Power Cords QUICK-CHANGE SINGLEEND CORDSET Min Qty: 8 Package Multiple: 1 Container: Each | Americas - 0 |
|
$142.8800 / $151.6200 | Buy Now |
DISTI #
C1S516503058610
|
Chip1Stop | Other wires/cables RoHS: Compliant | 18 |
|
$167.0000 / $188.0000 | Buy Now |
Part Details for 1300000088
1300000088 CAD Models
1300000088 Part Data Attributes
|
1300000088
Molex
Buy Now
Datasheet
|
Compare Parts:
1300000088
Molex
QC 4P FP 6FT. 12/4 SO CORD
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Connector Type | CIRCULAR CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Material | NOT SPECIFIED |