Part Details for 1300000084 by Molex
Overview of 1300000084 by Molex
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1300000084
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
17P9029
|
Newark | Qc 4P Mp 6Ft. 12/4 So Cord |Molex 1300000084 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 3 |
|
$185.6900 / $211.1400 | Buy Now |
DISTI #
2266-1300000084-ND
|
DigiKey | CIRC CBL 4POS RCPT TO WIRE 6' Min Qty: 1 Lead time: 10 Weeks Container: Bulk MARKETPLACE PRODUCT |
3 In Stock |
|
$195.6600 / $203.7300 | Buy Now |
DISTI #
WM23853-ND
|
DigiKey | CIRC CBL 4POS RCPT TO WIRE 6' Min Qty: 1 Lead time: 10 Weeks Container: Bulk | Temporarily Out of Stock |
|
$177.7088 | Buy Now |
DISTI #
1300000084
|
Avnet Americas | Quick-Change Single-Ended Cordset 4 Poles Male Straight to Pigtail 12 AWG Yellow CPE Cable 1.83m Length - Bulk (Alt: 1300000084) Min Qty: 4 Package Multiple: 4 Container: Bulk | 0 |
|
RFQ | |
DISTI #
538-1300000084
|
Mouser Electronics | AC Power Cords QC 4P MP 6FT 12/4 SO CORD RoHS: Compliant | 0 |
|
$173.1600 / $195.3000 | Order Now |
DISTI #
16847668
|
Verical | Cable Assembly 4 POS Min Qty: 1 Package Multiple: 1 | Americas - 3 |
|
$176.6300 / $180.2300 | Buy Now |
DISTI #
C1S516502065260
|
Chip1Stop | Unclassified RoHS: Not Compliant | 3 |
|
$221.0000 / $225.0000 | Buy Now |