Part Details for 1300000049 by Molex
Overview of 1300000049 by Molex
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1300000049
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
17P8944
|
Newark | Qc 3P Mp 6Ft. 12/3 So Cord |Molex 1300000049 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$91.7900 / $102.1600 | Buy Now |
DISTI #
1300000049-ND
|
DigiKey | CIRC CBL 3POS PLUG TO WIRE 6' Min Qty: 8 Lead time: 9 Weeks Container: Bulk | Temporarily Out of Stock |
|
$103.7062 | Buy Now |
DISTI #
1300000049
|
Avnet Americas | Quick-Change Single-Ended Cordset 3 Poles Male Straight to Pigtail 12 AWG Yellow CPE Cable 1.83m Length - Bulk (Alt: 1300000049) Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
538-1300000049
|
Mouser Electronics | AC Power Cords QC 3P MP 6FT 12/3 SO CORD RoHS: Compliant | 0 |
|
$85.3900 / $103.7100 | Order Now |