Part Details for 1300000046 by Molex
Overview of 1300000046 by Molex
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1300000046
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
17P8933
|
Newark | Qc 3P Fp 6Ft. 12/3 So Cord |Molex 1300000046 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 40 |
|
$148.6000 / $164.4600 | Buy Now |
DISTI #
2266-32350-ND
|
DigiKey | AC Power Cords QC 3P FP 6FT 12/3 Min Qty: 1 Container: Bulk MARKETPLACE PRODUCT |
33 In Stock |
|
$105.4000 / $109.7300 | Buy Now |
DISTI #
WM23849-ND
|
DigiKey | CBL CIRC 3POS FMALE TO WIRE 6' Min Qty: 1 Lead time: 20 Weeks Container: Bulk |
9 In Stock |
|
$140.0860 / $155.6500 | Buy Now |
DISTI #
1300000046
|
Avnet Americas | Quick-Change Single-Ended Cordset 3 Poles Female Straight to Pigtail 12 AWG Yellow CPE Cable 0.91m Length - Bulk (Alt: 1300000046) Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
538-1300000046
|
Mouser Electronics | AC Power Cords QC 3P FP 6FT 12/3 SO CORD RoHS: Compliant | 3 |
|
$140.0800 / $155.0300 | Buy Now |
DISTI #
16847657
|
Verical | QC 3P FP 6FT. 12/3 SO CORD Min Qty: 1 Package Multiple: 1 | Americas - 40 |
|
$135.1900 / $143.6400 | Buy Now |
DISTI #
10205118
|
TestEquity LLC | Molex 1300000046 Quick-Change Single-Ended Cordset, 3 Poles, Female (Straight) to Pigtail, 12 AWG, Yellow CPE Cable, 1.83m (6.0 ft.) Length | 40 |
|
$162.4000 | Buy Now |
Part Details for 1300000046
1300000046 CAD Models
1300000046 Part Data Attributes
|
1300000046
Molex
Buy Now
|
Compare Parts:
1300000046
Molex
|
Samacsys Manufacturer | Molex |