Part Details for 1300-005-430 by Methode Electronics Inc
Overview of 1300-005-430 by Methode Electronics Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
XPN1300ANC | Toshiba Electronic Devices & Storage Corporation | N-ch MOSFET, 100 V, 30 A, 0.0133 Ω@10V, TSON Advance(WF) | |
BLA1011-300 | Rochester Electronics LLC | BLA1011-300 - 300W LDMOS Avionics Power Transistor (Ampleon Die) | |
HD6413008VFI25 | Renesas Electronics Corporation | 16-bit Microcontrollers with Embedded 512KB Flash Microcomputer (Non Promotion) |
Price & Stock for 1300-005-430
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | 5 CONTACT(S), FEMALE, TWO PART BOARD CONNECTOR, IDC | 1400 |
|
$0.5500 / $1.5000 | Buy Now |
Part Details for 1300-005-430
1300-005-430 CAD Models
1300-005-430 Part Data Attributes
|
1300-005-430
Methode Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
1300-005-430
Methode Electronics Inc
Board Connector, 5 Contact(s), 1 Row(s), Female, 0.1 inch Pitch, IDC Terminal, White Insulator, Plug
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | METHODE ELECTRONICS INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Additional Feature | POLARIZED | |
Body Breadth | 0.19 inch | |
Body Depth | 0.5 inch | |
Body Length | 0.525 inch | |
Body/Shell Style | PLUG | |
Connector Type | BOARD CONNECTOR | |
Contact Design | PREASSEM CONN | |
Contact Finish Mating | SN-PB ON NI | |
Contact Finish Termination | TIN LEAD OVER NICKEL | |
Contact Gender | FEMALE | |
Contact Material | PHOSPHOR BRONZE | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 10 mΩ | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
Dielectric Withstanding Voltage | 1500VAC V | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Force-Max | 2.224 N | |
Insulation Resistance | 500000000000 Ω | |
Insulator Color | WHITE | |
Insulator Material | GLASS FILLED POLYAMIDE | |
JESD-609 Code | e0 | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.1 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
Rated Current (Signal) | 3.5 A | |
Reference Standard | UL, CSA | |
Terminal Length | ||
Termination Type | IDC | |
Total Number of Contacts | 5 | |
UL Flammability Code | 94V-0 | |
Wire Size-Max | 30 AWG | |
Wire Size-Min | 30 AWG | |
Withdrawl Force-Min | .556 N |
Alternate Parts for 1300-005-430
This table gives cross-reference parts and alternative options found for 1300-005-430. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1300-005-430, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
1308-305-428 | Methode Electronics Inc | Check for Price | Board Connector, 5 Contact(s), 1 Row(s), Female, 0.1 inch Pitch, IDC Terminal, White Insulator, Plug | 1300-005-430 vs 1308-305-428 |
1300-405-430 | Methode Electronics Inc | Check for Price | Board Connector, 5 Contact(s), 1 Row(s), Female, 0.1 inch Pitch, IDC Terminal, White Insulator, Plug | 1300-005-430 vs 1300-405-430 |
1308-005-422 | Methode Electronics Inc | Check for Price | Board Connector, 5 Contact(s), 1 Row(s), Female, 0.1 inch Pitch, IDC Terminal, White Insulator, Plug | 1300-005-430 vs 1308-005-422 |
1308-305-430 | Methode Electronics Inc | Check for Price | Board Connector, 5 Contact(s), 1 Row(s), Female, 0.1 inch Pitch, IDC Terminal, White Insulator, Plug | 1300-005-430 vs 1308-305-430 |
1308-005-424 | Methode Electronics Inc | Check for Price | Board Connector, 5 Contact(s), 1 Row(s), Female, 0.1 inch Pitch, IDC Terminal, White Insulator, Plug | 1300-005-430 vs 1308-005-424 |
1308-405-424 | Methode Electronics Inc | Check for Price | Board Connector, 5 Contact(s), 1 Row(s), Female, 0.1 inch Pitch, IDC Terminal, White Insulator, Plug | 1300-005-430 vs 1308-405-424 |
22-41-3051 | Molex | Check for Price | Board Connector, 5 Contact(s), 1 Row(s), Female, Straight, 0.1 inch Pitch, IDC Terminal, Natural Insulator, Plug | 1300-005-430 vs 22-41-3051 |
1302-005-424 | Methode Electronics Inc | Check for Price | Board Connector, 5 Contact(s), 1 Row(s), Female, 0.1 inch Pitch, IDC Terminal, White Insulator, Plug | 1300-005-430 vs 1302-005-424 |
22-26-8052 | Molex | Check for Price | Board Connector, 5 Contact(s), 1 Row(s), Female, Straight, 0.1 inch Pitch, IDC Terminal, Natural Insulator, Plug | 1300-005-430 vs 22-26-8052 |
1308-405-428 | Methode Electronics Inc | Check for Price | Board Connector, 5 Contact(s), 1 Row(s), Female, 0.1 inch Pitch, IDC Terminal, White Insulator, Plug | 1300-005-430 vs 1308-405-428 |