Part Details for 130-P-020/03 by WECO Electrical Connectors
Overview of 130-P-020/03 by WECO Electrical Connectors
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 130-P-020/03
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
72641635
|
RS | Terminal Block Connector | WECO 130-P-020/03 RoHS: Compliant Min Qty: 250 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Bulk | 0 |
|
$2.0600 | RFQ |
|
Onlinecomponents.com | Plug - Plug-In Screw - 3 Pole - 26 to 14 AWG - 0.2" Pitch RoHS: Compliant | 0 |
|
$1.6700 / $4.1500 | Buy Now |