Part Details for 130-514 by Altech Corporation
Overview of 130-514 by Altech Corporation
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 130-514
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
95AK1943
|
Newark | Enclosure, Multipurpose, Pc, Gray/Clear, Enclosure Type:Multipurpose, Enclosure Material:Polycarbonate, External Height - Metric:84Mm, External Width - Metric:180Mm, External Depth - Metric:110Mm, Ip Rating:Ip66 Rohs Compliant: Yes |Altech 130-514 Min Qty: 2 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$44.4100 / $51.1600 | Buy Now |
DISTI #
130-514-ND
|
DigiKey | BOX PLASTIC GRAY/CLR Min Qty: 2 Lead time: 9 Weeks Container: Bulk | Temporarily Out of Stock |
|
$40.6100 | Buy Now |
DISTI #
845-130514
|
Mouser Electronics | Enclosures for Industrial Automation PC1811f-8-to,180x110x84mm Enclosure | 4 |
|
$37.0100 / $40.6100 | Buy Now |
DISTI #
71232863
|
RS | Industrial Enclosure, Polycarbonate, Transp Lid, Smooth Side | Altech Corp 130-514 RoHS: Not Compliant Min Qty: 2 Package Multiple: 1 Lead time: 9 Weeks, 0 Days Container: Bulk | 0 |
|
$40.9800 / $43.1100 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2 Package Multiple: 2 Lead time: 9 Weeks | 0 |
|
$33.5100 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$34.5300 / $42.6800 | Buy Now |
DISTI #
10110878
|
TestEquity LLC | Altech 130-514 Enclosure, Polycarbonate, Gray, Tinted Cover, Smooth Sides, 7.09" x 4.33", TK Series | 0 |
|
$41.8800 | Buy Now |
Part Details for 130-514
130-514 CAD Models
130-514 Part Data Attributes
|
130-514
Altech Corporation
Buy Now
|
Compare Parts:
130-514
Altech Corporation
|
Samacsys Manufacturer | Altech |