Part Details for 130-0701-301 by Cinch Connectivity Solutions
Overview of 130-0701-301 by Cinch Connectivity Solutions
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LPO3310-701MXB | Coilcraft Inc | General Purpose Inductor, 0.7uH, 20%, 1 Element, Ceramic-Core, SMD, ROHS COMPLIANT | |
XAL6020-701MEC | Coilcraft Inc | General Purpose Inductor, 0.7uH, 20%, 2625 | |
SLR1070-121KEB | Coilcraft Inc | General Purpose Inductor, |
Price & Stock for 130-0701-301
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
94X3285
|
Newark | Size 8, Socket Contact, Pc Mount, Ra Assy,(7448880030101)/Bag |Johnson Cinch Connectivity 130-0701-301 RoHS: Not Compliant Min Qty: 250 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$17.0400 / $20.2400 | Buy Now |
DISTI #
130-0701-301-ND
|
DigiKey | CONTACT PIN COAX SZ 8 PCB GOLD Min Qty: 250 Lead time: 15 Weeks Container: Bulk | Temporarily Out of Stock |
|
$10.7181 | Buy Now |
DISTI #
74421190
|
RS | SMC Jack Assembly, Straight Cabled Bulkhead, RG316 DS | Johnson-Cinch Connectivity Solutions 130-0701-301 RoHS: Compliant Min Qty: 250 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Bulk | 0 |
|
$11.3200 | RFQ |
DISTI #
EFJ130-0701-301
|
Interstate Connecting Components | SIZE 8 CONTACT | 0 |
|
Buy Now | |
DISTI #
130-0701-301
|
Richardson RFPD | INTERCONNECT ACCESSORY RoHS: Compliant Min Qty: 1 | 0 |
|
RFQ |