Part Details for 13.1622 by CONTACT CONNECTORS
Overview of 13.1622 by CONTACT CONNECTORS
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
MSS7341-622NLB | Coilcraft Inc | General Purpose Inductor, 6.2uH, 30%, 1 Element, Ferrite-Core, SMD, 2929, CHIP, 2929 | |
MSS7341-622NLD | Coilcraft Inc | General Purpose Inductor, 6.2uH, 30%, 1 Element, Ferrite-Core, SMD, 2929, CHIP, 2929 | |
MSS7341-622 | Coilcraft Inc | Power inductor, shielded, 20/30% tol, SMT, RoHS |
Price & Stock for 13.1622
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
98K5498
|
Newark | Crimp Pin, Hdd, Insert, Pk10, Product Range:Epic Mc Series, Contact Gender:Pin, Contact Termination Type:Crimp, For Use With:Hd And Hdd Inserts, Wire Size Awg Max:18Awg, Wire Size Awg Min:18Awg, Current Rating:10A, Contact Rohs Compliant: Yes |CONTACT CONNECTORS 13.1622 RoHS: Compliant Min Qty: 1 Package Multiple: 10 Date Code: 0 Container: Pack | 13 |
|
$6.3200 / $8.8300 | Buy Now |