Part Details for 13.0CFPT-5301CXC by C-MAC Automotive
Overview of 13.0CFPT-5301CXC by C-MAC Automotive
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 13.0CFPT-5301CXC
13.0CFPT-5301CXC CAD Models
13.0CFPT-5301CXC Part Data Attributes
|
13.0CFPT-5301CXC
C-MAC Automotive
Buy Now
Datasheet
|
Compare Parts:
13.0CFPT-5301CXC
C-MAC Automotive
HCMOS Output Clock Oscillator, 13MHz Nom, RESISTANCE WELDED, HERMATICALLY SEALED, DIP-14/4
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | C-MAC MICROTECHNOLOGY | |
Reach Compliance Code | unknown | |
Aging | 1 PPM/FIRST YEAR | |
Fall Time-Max | 8 ns | |
Frequency Adjustment-Mechanical | NO | |
Frequency Stability | 1.5% | |
Manufacturer Series | CFPT-5300 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Operating Frequency-Nom | 13 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Oscillator Type | HCMOS | |
Output Load | 15 pF | |
Physical Dimension | 20.7mm x 13.08mm x 5.08mm | |
Rise Time-Max | 8 ns | |
Supply Voltage-Max | 3.63 V | |
Supply Voltage-Min | 2.97 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | NO | |
Symmetry-Max | 45/55 % |