Part Details for 13-PWL-005-12-C by Spectrum Control
Results Overview of 13-PWL-005-12-C by Spectrum Control
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
13-PWL-005-12-C Information
13-PWL-005-12-C by Spectrum Control is a Main Filter.
Mains Filters are under the broader part category of Filters.
A filter is an electronic circuit that selectively allows certain frequencies to pass while attenuating others. They are used to extract desired signals and remove noise. Read more about Filters on our Filters part category page.
Price & Stock for 13-PWL-005-12-C
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
13-PWL-005-12-C
|
Richardson RFPD | EMI POWER LINE FILTER RoHS: Compliant Min Qty: 1 | 0 |
|
RFQ |
Part Details for 13-PWL-005-12-C
13-PWL-005-12-C CAD Models
13-PWL-005-12-C Part Data Attributes
|
13-PWL-005-12-C
Spectrum Control
Buy Now
Datasheet
|
Compare Parts:
13-PWL-005-12-C
Spectrum Control
Three Phase EMI Filter, 440V, 50/60HzHz,
Select a part to compare: |
Part Life Cycle Code | Active | |
Ihs Manufacturer | API TECHNOLOGIES CORP | |
Reach Compliance Code | compliant | |
Filter Type | THREE PHASE EMI FILTER | |
Height | 27 mm | |
High Pot | 1500 V | |
Insulation Resistance-Min | 300 MΩ | |
Leakage Current-Max | 1.5 mA | |
Length | 85 mm | |
Mounting Type | PANEL MOUNT | |
Operating Frequency | 50/60Hz Hz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Rated Current | 5 A | |
Rated Voltage | 440 V | |
Width | 51 mm |