Part Details for 13-PWB-010-12-B by Spectrum Control
Overview of 13-PWB-010-12-B by Spectrum Control
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
C404 | Coilcraft Inc | Designer's Kit, PWB wideband transformers, RoHS | |
AD9866BCPZRL | Analog Devices | 12B Integrated Physical Layer | |
AD9866BCPZ | Analog Devices | 12B Integrated Physical Layer |
Price & Stock for 13-PWB-010-12-B
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
13-PWB-010-12-B
|
Richardson RFPD | EMI POWER LINE FILTER RoHS: Compliant Min Qty: 1 | 0 |
|
RFQ |
Part Details for 13-PWB-010-12-B
13-PWB-010-12-B CAD Models
13-PWB-010-12-B Part Data Attributes
|
13-PWB-010-12-B
Spectrum Control
Buy Now
Datasheet
|
Compare Parts:
13-PWB-010-12-B
Spectrum Control
Three Phase EMI Filter, 440V, 50/60HzHz,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | API TECHNOLOGIES CORP | |
Reach Compliance Code | compliant | |
Filter Type | THREE PHASE EMI FILTER | |
Height | 90 mm | |
High Pot | 1500 V | |
Insulation Resistance-Min | 300 MΩ | |
Leakage Current-Max | 4.5 mA | |
Length | 261 mm | |
Mounting Type | PANEL MOUNT | |
Operating Frequency | 50/60Hz Hz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Rated Current | 10 A | |
Rated Voltage | 440 V | |
Width | 100 mm |