Part Details for 13-1705 by Philmore
Overview of 13-1705 by Philmore
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 13-1705
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Conn Barrier Strip 10 POS 17.4mm Screw ST Panel Mount 75A |
12 In Stock |
|
$9.5800 / $12.3500 | Buy Now |
|
Master Electronics | Conn Barrier Strip 10 POS 17.4mm Screw ST Panel Mount 75A |
12 In Stock |
|
$9.5800 / $12.3500 | Buy Now |