Part Details for 13-1520 by Philmore
Overview of 13-1520 by Philmore
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
74ACT11520DW-G | Rochester Electronics LLC | 74ACT11520 - Identity Comparator |
Price & Stock for 13-1520
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Conn Barrier Strip 40 POS 11.1mm Screw ST Cable Mount 30A RoHS: Compliant |
1 In Stock |
|
$13.9600 / $18.0000 | Buy Now |
|
Master Electronics | Conn Barrier Strip 40 POS 11.1mm Screw ST Cable Mount 30A RoHS: Compliant |
1 In Stock |
|
$13.9600 / $18.0000 | Buy Now |