Part Details for 13-141-Y by Cinch Connectivity Solutions
Overview of 13-141-Y by Cinch Connectivity Solutions
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 13-141-Y
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
13-141-Y-ND
|
DigiKey | CONN BARRIER STRP 13CIRC 0.438" Min Qty: 1000 Lead time: 18 Weeks Container: Bulk | Temporarily Out of Stock |
|
$12.5250 | Buy Now |
DISTI #
538-13141Y
|
Mouser Electronics | Barrier Terminal Blocks 13 TERMINAL 2 ROW .438 6-32x1/4" OPEN | 0 |
|
$12.5200 | Order Now |
|
Onlinecomponents.com | Conn Barrier Strip 26 POS 11.13mm Solder ST Thru-Hole 20A RoHS: Compliant | 0 |
|
$12.7000 / $37.2700 | Buy Now |
Part Details for 13-141-Y
13-141-Y CAD Models
13-141-Y Part Data Attributes
|
13-141-Y
Cinch Connectivity Solutions
Buy Now
Datasheet
|
Compare Parts:
13-141-Y
Cinch Connectivity Solutions
Barrier Strip Terminal Block, 20A, 2 Row(s), 1 Deck(s),
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CINCH CONNECTIVITY SOLUTIONS | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Additional Feature | PHENOLIC, 94V-1 | |
Fastening Method | SOLDER | |
Number of Decks | 1 | |
Number of Rows | 2 | |
Number of Ways | 13 | |
Rated Current | 20 A | |
Rated Voltage | 250 V | |
Safety Approval | CSA; UL | |
Terminal and Terminal Block Type | BARRIER STRIP TERMINAL BLOCK | |
Wire Gauge | 14 AWG |
Alternate Parts for 13-141-Y
This table gives cross-reference parts and alternative options found for 13-141-Y. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 13-141-Y, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MS-13-141-Y | Barrier Strip Terminal Block, 20A, 2 Row(s), 1 Deck(s), | Cinch Connectivity Solutions | 13-141-Y vs MS-13-141-Y |
13-141-W | Barrier Strip Terminal Block, 20A, 2 Row(s), 1 Deck(s) | Cinch Connectivity Solutions | 13-141-Y vs 13-141-W |
13-141-3/4W | Barrier Strip Terminal Block, 20A, 2 Row(s), 1 Deck(s) | Cinch Connectivity Solutions | 13-141-Y vs 13-141-3/4W |