Part Details for 13-0513-11TL by Aries Electronics Inc
Overview of 13-0513-11TL by Aries Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Security and Surveillance
Environmental Monitoring
Internet of Things (IoT)
Space Technology
Smart Cities
Aerospace and Defense
Healthcare
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Medical Imaging
Robotics and Drones
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DFT7160-513BLB | Coilcraft Inc | Data Line Filter, | |
DFT7160-513SLC | Coilcraft Inc | Data Line Filter, | |
DFT7160-513SL | Coilcraft Inc | Filter, data line, SMT, RoHS |
Part Details for 13-0513-11TL
13-0513-11TL CAD Models
13-0513-11TL Part Data Attributes
|
13-0513-11TL
Aries Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
13-0513-11TL
Aries Electronics Inc
IC Socket, SIP13, 13 Contact(s), ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ARIES ELECTRONICS INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Additional Feature | STANDARD: UL 94V-0 | |
Device Socket Type | IC SOCKET | |
Device Type Used On | SIP13 | |
Housing Material | NYLON46 | |
Number of Contacts | 13 |