Part Details for 13-0037 by APEM Inc
Overview of 13-0037 by APEM Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
100371SC | Rochester Electronics LLC | Replacement for Fairchild part number 100371SC. Buy from authorized manufacturer Rochester Electronics. | |
10037908-103LF | Amphenol Communications Solutions | Mechanical Guidance Modules, Backplane Connectors, 7.2mm Guide Blade-External Thread. | |
10037912-103LF | Amphenol Communications Solutions | Mechanical Guidance Modules, Backplane Connectors, 10.8mm Guide Module Receptacle. |
Price & Stock for 13-0037
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
05W8968
|
Newark | Led Indicator 14Mm Rohs Compliant: Yes |Apem 13-0037 RoHS: Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.2240 / $0.2560 | Buy Now |
DISTI #
13-0037-ND
|
DigiKey | 14MM, LOCK WASHER, FOR Q SERIES Min Qty: 1 Lead time: 14 Weeks Container: Bulk |
598 In Stock |
|
$0.1212 / $0.2000 | Buy Now |
DISTI #
642-13-0037
|
Mouser Electronics | Washers LED INDICATOR 14MM RoHS: Compliant | 20 |
|
$0.1210 / $0.2000 | Buy Now |
|
Onlinecomponents.com | 14MM, Lock Washer, For Q Series RoHS: Compliant |
43 Partner Stock |
|
$0.0963 / $0.1840 | Buy Now |
|
Master Electronics | 14MM, Lock Washer, For Q Series RoHS: Compliant |
43 Partner Stock |
|
$0.0963 / $0.1840 | Buy Now |