Part Details for 13-001073 by Conec Corporation
Results Overview of 13-001073 by Conec Corporation
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
13-001073 Information
13-001073 by Conec Corporation is a D Type Connector.
D Type Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Price & Stock for 13-001073
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
COC13-001073
|
Heilind Electronics | 7W2 DUAL PORT MALEFEMALE M.BRK | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | D-SUB Combi Dualport 07W2 RoHS: Compliant |
10 Partner Stock |
|
$25.7000 / $37.5000 | Buy Now |
DISTI #
64936964
|
Verical | Conn D-Sub PIN/SKT (2Power/5Signal)/(2Power/5Signal) POS 1.37mm Solder RA Thru-Hole 10 Terminal 2 Po... more RoHS: Compliant Min Qty: 2 Package Multiple: 1 | Americas - 10 |
|
$36.7900 / $38.3100 | Buy Now |
DISTI #
13-001073
|
IBS Electronics | 13-001073 by CONEC is a D-sub dual port connector featuring a 7W2/7W2 configuration with a plug uppe... more Min Qty: 2 Package Multiple: 1 | 10 |
|
$36.7875 / $38.3125 | Buy Now |
DISTI #
COC13-001073
|
Interstate Connecting Components | 7W2 DUAL PORT MALEFEMALE M.BRK | 0 |
|
Buy Now | |
DISTI #
13-001073
|
Avnet Abacus | DSUB Combi Dualport 07W2 (Alt: 13-001073) RoHS: Compliant Min Qty: 10 Package Multiple: 10 Lead time: 14 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
CDM Electronics | 7W2 DUAL PORT MALE/FEMALE M.BRKT 4-40 Min Qty: 10 Package Multiple: 1 | 0 |
|
$33.1300 / $38.7600 | RFQ |
|
Master Electronics | D-SUB Combi Dualport 07W2 RoHS: Compliant |
10 Partner Stock |
|
$25.7000 / $37.5000 | Buy Now |
Part Details for 13-001073
13-001073 CAD Models
13-001073 Part Data Attributes
|
13-001073
Conec Corporation
Buy Now
Datasheet
|
Compare Parts:
13-001073
Conec Corporation
D Subminiature Connector,
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CONEC CORP | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | CONEC | |
Board Mounting Option | HOLE 0.122 | |
Body Breadth | 1.246 inch | |
Body Depth | 0.776 inch | |
Body Length | 1.544 inch | |
Connector Type | D SUBMINIATURE CONNECTOR | |
Contact Arrangement | S5P2; S5P2 | |
Contact Gender | MALE AND FEMALE | |
Contact Pattern | STAGGERED | |
Contact Style | RND PIN-SKT | |
Empty Shell | NO | |
Filter Feature | NO | |
Insulator Color | GREEN | |
Insulator Material | GLASS FILLED POLYBUTYLENE TEREPHTALATE | |
Mating Contact Pitch | 0.108 inch | |
Mixed Contacts | YES | |
Mounting Option 1 | #4-40 | |
Mounting Option 2 | THREADED INSERT | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | TWO | |
Number Of PCB Rows | 2+2 | |
Number of Rows Loaded | 2+2 | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | STAGGERED | |
PCB Contact Row Spacing | 2.84/3.81 mm | |
Plating Thickness | FLASH inch | |
Rated Current (Power) | 20 A | |
Reference Standard | UL | |
Shell Finish | TIN | |
Shell Material | STEEL | |
Shell Size | 2/A | |
Terminal Length | 0.172 inch | |
Terminal Pitch | 2.74 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 14 | |
UL Flammability Code | 94V-0 |