Part Details for 12XA by Suntan Capacitors
Overview of 12XA by Suntan Capacitors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
5962-8552512XA | Renesas Electronics Corporation | 5.0V 8K x 8 Asynchronous Static RAM | |
5962-8687512XA | Renesas Electronics Corporation | 1K x 8 Dual-Port RAM |