Part Details for 12X19X3VC-BX (0075003668) by Dichtomatik
Results Overview of 12X19X3VC-BX (0075003668) by Dichtomatik
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 12X19X3VC-BX (0075003668)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73895675
|
RS | Oil Seal, 12mm ID, 19mm OD, 3mm Width, N701R Material | Dichtomatik 12X19X3VC-BX RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 11 Weeks, 0 Days Container: Bulk | 5 |
|
$4.0500 / $4.3500 | Buy Now |