Part Details for 12WF250 by NTE Electronics Inc
Overview of 12WF250 by NTE Electronics Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 12WF250
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2368-12WF250-ND
|
DigiKey | RES CHAS MNT 5K OHM 5% 12W Min Qty: 1 Lead time: 1 Weeks Container: Bag MARKETPLACE PRODUCT |
61 In Stock |
|
$4.3500 / $5.2400 | Buy Now |
Part Details for 12WF250
12WF250 CAD Models
12WF250 Part Data Attributes
|
12WF250
NTE Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
12WF250
NTE Electronics Inc
RES-12W 5K OHM 5%
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NTE ELECTRONICS INC | |
Reach Compliance Code | unknown | |
Additional Feature | RATED AC VOLTAGE (V): 1000 | |
Construction | Tubular | |
Mounting Feature | CHASSIS MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 375 °C | |
Package Diameter | 7.9 mm | |
Package Length | 44.5 mm | |
Package Style | Chassis Mount | |
Rated Power Dissipation (P) | 12 W | |
Resistance | 5000 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | WIRE WOUND | |
Temperature Coefficient | 260 ppm/°C | |
Terminal Shape | LUG | |
Tolerance | 5% |