Part Details for 12WA110 by NTE Electronics Inc
Results Overview of 12WA110 by NTE Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
12WA110 Information
12WA110 by NTE Electronics Inc is a Variable Resistor.
Variable Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Part Details for 12WA110
12WA110 CAD Models
12WA110 Part Data Attributes
|
12WA110
NTE Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
12WA110
NTE Electronics Inc
RES-12W 100 0HM 10%
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NTE ELECTRONICS INC | |
Reach Compliance Code | unknown | |
Actuator Orientation | VERTICAL | |
Actuator Type | SLIDE | |
Additional Feature | RATED AC VOLTAGE (V): 1000 | |
Construction | Tubular | |
Ganging Number | 1 | |
Mounting Feature | CHASSIS MOUNT | |
Number of Terminals | 3 | |
Operating Temperature-Max | 375 °C | |
Package Diameter | 7.9 mm | |
Package Length | 44.5 mm | |
Package Style | Chassis Mount | |
Rated Power Dissipation (P) | 12 W | |
Resistance | 100 Ω | |
Resistance Law | LINEAR | |
Resistor Type | POTENTIOMETER | |
Surface Mount | NO | |
Technology | WIRE WOUND | |
Temperature Coefficient | 260 ppm/°C | |
Terminal Shape | LUG | |
Tolerance | 10% |