12VL175XLU
Littelfuse Inc
Description: RESISTOR, TEMPERATURE DEPENDENT, PTC RESETTABLE FUSE, SURFACE MOUNT, AXIAL LEADED, ROHS COMPLIANT

Overview of 12VL175XLU by Littelfuse Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 1 listing )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Industrial Automation

Price & Stock for 12VL175XLU by Littelfuse Inc

Part # Manufacturer Description Stock Price Buy
DISTI # 576-12VL175XLU
Mouser Electronics Resettable Fuses - PPTC PTC PLYFUSE STRP TYP 1.75A 12V RoHS: Compliant 0
  • 20,000 $0.3040
  • 25,000 $0.3020
$0.3020 / $0.3040 Order Now

CAD Models for 12VL175XLU by Littelfuse Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 12VL175XLU by Littelfuse Inc

12VL175XLU
Littelfuse Inc
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
LITTELFUSE INC
Package Description
,
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8533.40.80.70
Samacsys Manufacturer
LITTELFUSE
Additional Feature
RESISTANCE RANGE(RMIN-R1MAX)OHM: 0.017-0.062
Manufacturer Series
VL
Mounting Feature
SURFACE MOUNT
Number of Terminals
2
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Package Shape
RECTANGULAR PACKAGE
Packing Method
BULK
Resistor Type
PTC RESETTABLE FUSE
Surface Mount
YES
Terminal Finish
Nickel (Ni)
Terminal Placement
AXIAL
Terminal Shape
FLAT
Thermistor Application
OVERLOAD PROTECTION
Want to compare parts?
  1. 12VL175XLU
    Littelfuse Inc
    RESISTOR, TEMPERATURE DEPENDENT, PTC RESETTABLE FUSE, SURFACE MOUNT, AXIAL LEADED, ROHS COMPLIANT
    VS

Related Parts for 12VL175XLU

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 12VL175XLU by Littelfuse Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 12VL175XLU by Littelfuse Inc

Select Manufacturer
Which Manufacturer of 12VL175XLU would you like to use for your alert(s)?
  • Please alert me when 12VL175XLU inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 12VL175XLU alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 12VL175XLU to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 12VL175XLU alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 12VL175XLU.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 12VL175XLU by Littelfuse Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: