Part Details for 12V-SB-PW-12M by Inspired LED
Overview of 12V-SB-PW-12M by Inspired LED
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 12V-SB-PW-12M
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1647-12V-SB-PW-12MCT-ND
|
DigiKey | LED ENG NEU WHT 4200K 12M REEL Min Qty: 1 Lead time: 4 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
110335 In Stock |
|
$0.3900 / $0.3906 | Buy Now |
DISTI #
901-12V-SB-PW-12M
|
Mouser Electronics | LED Lighting Bars & Strips White 4200K, 12 volt Super Bright 12M RoHS: Compliant | 9 |
|
$95.1500 / $103.7600 | Buy Now |
Part Details for 12V-SB-PW-12M
12V-SB-PW-12M CAD Models
12V-SB-PW-12M Part Data Attributes:
|
12V-SB-PW-12M
Inspired LED
Buy Now
|
Compare Parts:
12V-SB-PW-12M
Inspired LED
|
Samacsys Manufacturer | Inspired LED |