Part Details for 12V-SB-GRN-12M by Inspired LED
Overview of 12V-SB-GRN-12M by Inspired LED
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 12V-SB-GRN-12M
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1647-12V-SB-GRN-12MCT-ND
|
DigiKey | LED ENG GRN 565NM 3LEDS 12M REEL Min Qty: 1 Lead time: 4 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
835 In Stock |
|
$0.3900 / $0.3906 | Buy Now |
DISTI #
901-12V-SB-GRN2M
|
Mouser Electronics | LED Lighting Bars & Strips Green 517nm, 12 volt Super Bright 12M RoHS: Compliant | 0 |
|
$95.1500 / $103.7600 | Order Now |