-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Toggle Switch, DPDT, Momentary, Wire Terminal, Panel Mount-threaded
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
480-3987-ND
|
DigiKey | SWITCH TOGGLE DPDT 5A 125V Min Qty: 50 Lead time: 58 Weeks Container: Bulk | Temporarily Out of Stock |
|
$152.3880 | Buy Now |
DISTI #
785-12TW29-7
|
Mouser Electronics | Toggle Switches Toggle SW, DPDT 3POS Special Design Lever RoHS: Compliant | 0 |
|
$188.5200 | Order Now |
DISTI #
70119673
|
RS | Toggle Switch, 2P, 3 POS, Design Lever | Honeywell 12TW29-7 RoHS: Compliant Min Qty: 50 Package Multiple: 1 Lead time: 58 Weeks, 0 Days Container: Bulk | 0 |
|
$190.4900 | RFQ |
|
Onlinecomponents.com | MICRO SWITCH™ Miniature Toggle Switches: TW Series, Double Pole Double Throw (DPDT) 3 Position (Mom. On - Off - Mom. On), Solder Terminals, 15/32 Inch Bushing, Special 18 mm x 13.59 mm Serrated Dull Black Button on Lever RoHS: Compliant |
129 In Stock |
|
$169.9200 / $208.1400 | Buy Now |
DISTI #
66941372
|
Verical | Switch Toggle (ON) OFF (ON) DPDT Lever Solder 5A 125VAC 28VDC Panel Mount with Threads RoHS: Compliant Min Qty: 1 Package Multiple: 1 | Americas - 120 |
|
$148.4700 / $181.7200 | Buy Now |
DISTI #
51597646
|
Verical | Switch Toggle (ON) OFF (ON) DPDT Lever Solder 5A 125VAC 28VDC Panel Mount with Threads RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1841 | Americas - 8 |
|
$225.3810 / $270.5820 | Buy Now |
DISTI #
12TW297-HON
|
TME | 12TW29-7 Min Qty: 1 | 120 |
|
$150.1251 / $176.6021 | Buy Now |
DISTI #
C1S315200180752
|
Chip1Stop | Switch Toggle ON OFF ON DPDT Lever Solder 5A 125VAC 28VDC Panel Mount with Threads RoHS: Compliant | 120 |
|
$143.0000 / $222.0000 | Buy Now |
|
Master Electronics | MICRO SWITCH™ Miniature Toggle Switches: TW Series, Double Pole Double Throw (DPDT) 3 Position (Mom. On - Off - Mom. On), Solder Terminals, 15/32 Inch Bushing, Special 18 mm x 13.59 mm Serrated Dull Black Button on Lever RoHS: Compliant |
129 In Stock |
|
$169.9200 / $208.1400 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
12TW29-7
Honeywell Sensing and Control
Buy Now
Datasheet
|
Compare Parts:
12TW29-7
Honeywell Sensing and Control
Toggle Switch, DPDT, Momentary, Wire Terminal, Panel Mount-threaded
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HONEYWELL SENSING AND CONTROL | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.40 | |
Samacsys Manufacturer | Honeywell | |
Body Breadth | 13.34 mm | |
Body Height | 18.8 mm | |
Body Length or Diameter | 18.03 mm | |
Contact (AC) Max Rating R Load | 5A@125VAC | |
Contact Current(AC)-Max | 5 A | |
Contact Voltage(AC)-Max | 125 V | |
Mounting Feature | PANEL MOUNT-THREADED | |
Sealing | DUST PROOF; WATER PROOF | |
Surface Mount | NO | |
Switch Action | MOMENTARY | |
Switch Function | DPDT | |
Switch Type | TOGGLE SWITCH | |
Termination Type | WIRE |