Part Details for 12TW1-12A by Honeywell Sensing and Control
Overview of 12TW1-12A by Honeywell Sensing and Control
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DC1129A | Analog Devices | LTC3610EUP - 12A, 24V Monolith | |
LTM4712IY#PBF | Analog Devices | 36VIN, 12A Buck-Boost uModule | |
LTM4712EY#PBF | Analog Devices | 36VIN, 12A Buck-Boost uModule |
Price & Stock for 12TW1-12A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
88W3363
|
Newark | Sealed Oi Switch |Honeywell 12TW1-12A RoHS: Not Compliant Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$173.0200 / $266.1900 | Buy Now |
DISTI #
480-3389-ND
|
DigiKey | SWITCH TOGGLE DPDT 5A 125V Min Qty: 50 Lead time: 35 Weeks Container: Bulk | Temporarily Out of Stock |
|
$169.9080 | Buy Now |
DISTI #
785-12TW1-12A
|
Mouser Electronics | Toggle Switches Toggle SW DPDT 3POS LOCKING LEVER RoHS: Compliant | 0 |
|
$217.9200 | Order Now |
DISTI #
70668242
|
RS | SWITCH TOGGLE DPDT 5A 125V | Honeywell 12TW1-12A RoHS: Compliant Min Qty: 50 Package Multiple: 1 Lead time: 58 Weeks, 0 Days Container: Bulk | 0 |
|
$321.6600 | RFQ |
|
Onlinecomponents.com | MICRO SWITCH™ Miniature Toggle Switches: TW Series, Double Pole Double Throw (DPDT) 3 Position, Special Circuitry (On - On - On), Solder Terminals, 15/32 Inch Bushing, Mushroom-Style Locking Lever (Locked In Three Positions), Military Part Number MS27754-34A RoHS: Compliant | 0 |
|
$195.2400 / $204.3000 | Buy Now |
|
Bristol Electronics | Min Qty: 1 | 21 |
|
$147.2388 / $174.0000 | Buy Now |
|
Bristol Electronics | 10 |
|
RFQ | ||
|
Quest Components | TOGGLE SWITCH, DPDT, LATCHED, LEVER ACTUATOR, PANEL MOUNT-THREADED | 16 |
|
$188.5000 / $217.5000 | Buy Now |
DISTI #
12TW1-12A
|
TTI | Toggle Switches Toggle SW DPDT 3POS LOCKING LEVER Min Qty: 1 Package Multiple: 1 Container: Each | Americas - 0 |
|
$202.6700 | Buy Now |
DISTI #
12TW1-12A
|
FDH Electronics | Switches Min Qty: 1 | 36 |
|
$172.8860 / $268.9330 | Buy Now RFQ |
Part Details for 12TW1-12A
12TW1-12A CAD Models
12TW1-12A Part Data Attributes
|
12TW1-12A
Honeywell Sensing and Control
Buy Now
Datasheet
|
Compare Parts:
12TW1-12A
Honeywell Sensing and Control
Toggle Switch, DPDT, Latched, Lever Actuator, Panel Mount-threaded,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HONEYWELL SENSING AND CONTROL | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.65 | |
Samacsys Manufacturer | Honeywell | |
Actuator Type | LEVER | |
Body Breadth | 13.59 mm | |
Body Height | 16.26 mm | |
Body Length or Diameter | 14.61 mm | |
Contact (AC) Max Rating R Load | 5A@125VAC | |
Contact Current(AC)-Max | 5 A | |
Contact Voltage(AC)-Max | 125 V | |
Mounting Feature | PANEL MOUNT-THREADED | |
Sealing | DUST PROOF | |
Surface Mount | NO | |
Switch Action | LATCHED | |
Switch Function | DPDT | |
Switch Type | TOGGLE SWITCH |