Part Details for 12TTS08PBF by International Rectifier
Overview of 12TTS08PBF by International Rectifier
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (3 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 12TTS08PBF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
ComSIT USA | 12.5 A PHASE CONTROL SCR Silicon Controlled Rectifier, 12.5A I(T)RMS, 8000mA I(T), 800V V(DRM), 800V V(RRM), 1 Element, TO-220AB RoHS: Compliant | Europe - 8 |
|
RFQ |
Part Details for 12TTS08PBF
12TTS08PBF CAD Models
12TTS08PBF Part Data Attributes:
|
12TTS08PBF
International Rectifier
Buy Now
Datasheet
|
Compare Parts:
12TTS08PBF
International Rectifier
Silicon Controlled Rectifier, 12.5A I(T)RMS, 8000mA I(T), 800V V(DRM), 800V V(RRM), 1 Element, TO-220AC, LEAD FREE PACKAGE-2
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | INTERNATIONAL RECTIFIER CORP | |
Part Package Code | TO-220AC | |
Package Description | FLANGE MOUNT, R-PSFM-T2 | |
Pin Count | 3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.30.00.80 | |
Case Connection | ANODE | |
Circuit Commutated Turn-off Time-Nom | 100 µs | |
Configuration | SINGLE | |
Critical Rate of Rise of Off-State Voltage-Min | 150 V/us | |
DC Gate Trigger Current-Max | 15 mA | |
DC Gate Trigger Voltage-Max | 1 V | |
Holding Current-Max | 30 mA | |
JEDEC-95 Code | TO-220AC | |
JESD-30 Code | R-PSFM-T2 | |
JESD-609 Code | e3 | |
Leakage Current-Max | 1 mA | |
Non-Repetitive Pk On-state Cur | 140 A | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
On-state Current-Max | 8000 A | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Qualification Status | Not Qualified | |
RMS On-state Current-Max | 12.5 A | |
Repetitive Peak Off-state Leakage Current-Max | 50 µA | |
Repetitive Peak Off-state Voltage | 800 V | |
Repetitive Peak Reverse Voltage | 800 V | |
Surface Mount | NO | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Trigger Device Type | SCR |
Alternate Parts for 12TTS08PBF
This table gives cross-reference parts and alternative options found for 12TTS08PBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 12TTS08PBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
12TTS08 | Silicon Controlled Rectifier, 12.5A I(T)RMS, 8000mA I(T), 800V V(DRM), 800V V(RRM), 1 Element, TO-220AB, SURFACE MOUNT PACKAGE-3 | Vishay Intertechnologies | 12TTS08PBF vs 12TTS08 |
VS-12TTS08PBF | Silicon Controlled Rectifier, 12.5A I(T)RMS, 8A I(T), 800V V(DRM), 800V V(RRM), 1 Element, TO-220AB, ROHS COMPLIANT, PLASTIC PACKAGE-3 | Vishay Intertechnologies | 12TTS08PBF vs VS-12TTS08PBF |
VS-12TTS08-M3 | Silicon Controlled Rectifier, 12.5A I(T)RMS, 800V V(DRM), 800V V(RRM), 1 Element, TO-220AB, | Vishay Intertechnologies | 12TTS08PBF vs VS-12TTS08-M3 |