Part Details for 12TQ045 by SMC Diode Solutions
Overview of 12TQ045 by SMC Diode Solutions
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 12TQ045
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1655-1000-ND
|
DigiKey | DIODE SCHOTTKY 45V 15A TO220AC Min Qty: 1 Lead time: 16 Weeks Container: Tube |
7554 In Stock |
|
$0.3041 / $0.9100 | Buy Now |
DISTI #
12TQ045-SMC
|
TME | Diode: Schottky rectifying, THT, 45V, 15A, TO220AC, tube, Ir: 1mA Min Qty: 1 | 0 |
|
$0.3990 / $0.7420 | RFQ |