Part Details for 12TDLEJ25 by Eaton Corporation
Overview of 12TDLEJ25 by Eaton Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Renewable Energy
Robotics and Drones
Price & Stock for 12TDLEJ25
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
12TDLEJ25
|
Avnet Americas | Fuse 25A 12000V 2-Pin Pin Holder - Bulk (Alt: 12TDLEJ25) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$756.0340 / $891.6547 | Buy Now |
DISTI #
504-12TDLEJ25
|
Mouser Electronics | Specialty Fuses 12KV 25A BRN RESIN RoHS: Not Compliant | 0 |
|
$921.9100 / $938.8400 | Order Now |
Part Details for 12TDLEJ25
12TDLEJ25 CAD Models
12TDLEJ25 Part Data Attributes
|
12TDLEJ25
Eaton Corporation
Buy Now
Datasheet
|
Compare Parts:
12TDLEJ25
Eaton Corporation
Electric Fuse, 25A, 12000VAC, 12000VDC, 63000A (IR), Inline/holder,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | EATON CORP | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Body Height | 292 mm | |
Body Length or Diameter | 51 mm | |
Built-in Feature | INDICATOR | |
Circuit Protection Type | ELECTRIC FUSE | |
Joule Integral-Nom | 810 J | |
Mounting Feature | INLINE/HOLDER | |
Rated Breaking Capacity | 63000 A | |
Rated Current | 25 A | |
Rated Voltage(AC) | 12000 V | |
Rated Voltage(DC) | 12000 V | |
Reference Standard | DIN 43625; IEC; VDE | |
Surface Mount | NO | |
Terminal Shape | END CAP |