There are no models available for this part yet.
Overview of 12TDLEJ20 by Eaton Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 1 replacement )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 1 option )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for 12TDLEJ20 by Eaton Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
12TDLEJ20
|
Avnet Americas | Fuse 20A 12000V 2-Pin Pin Holder - Bulk (Alt: 12TDLEJ20) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$728.0350 / $858.6331 | Buy Now | |
DISTI #
504-12TDLEJ20
|
Mouser Electronics | Specialty Fuses 12KV 20A BRN RESIN RoHS: Not Compliant | 0 |
|
$783.4400 / $904.0200 | Order Now |
CAD Models for 12TDLEJ20 by Eaton Corporation
Part Data Attributes for 12TDLEJ20 by Eaton Corporation
|
|
---|---|
Rohs Code
|
No
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
EATON CORP
|
Reach Compliance Code
|
not_compliant
|
ECCN Code
|
EAR99
|
Body Height
|
292 mm
|
Body Length or Diameter
|
51 mm
|
Built-in Feature
|
INDICATOR
|
Circuit Protection Type
|
ELECTRIC FUSE
|
Joule Integral-Nom
|
520 J
|
Mounting Feature
|
INLINE/HOLDER
|
Rated Breaking Capacity
|
63000 A
|
Rated Current
|
20 A
|
Rated Voltage(AC)
|
12000 V
|
Rated Voltage(DC)
|
12000 V
|
Reference Standard
|
DIN 43625; IEC; VDE
|
Surface Mount
|
NO
|
Terminal Shape
|
END CAP
|
Alternate Parts for 12TDLEJ20
This table gives cross-reference parts and alternative options found for 12TDLEJ20. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 12TDLEJ20, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
12TDLEJ20 | Electric Fuse, 20A, 12000VAC, 63000A (IR), Inline/holder, | Cornell Dubilier Electronics Inc | 12TDLEJ20 vs 12TDLEJ20 |