Part Details for 12TDLEJ10 by Eaton Bussmann
Overview of 12TDLEJ10 by Eaton Bussmann
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 12TDLEJ10
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
99M7326
|
Newark | 12Kv 10Amp 2" Din Brown Resin Seal Fuse |Eaton Bussmann 12TDLEJ10 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$877.2100 / $1,068.3900 | Buy Now |
DISTI #
12TDLEJ10-ND
|
DigiKey | FUSE CARTRIDGE 10A 12KVAC Min Qty: 1 Lead time: 14 Weeks Container: Bulk | Temporarily Out of Stock |
|
$1,024.2100 | Buy Now |
DISTI #
71338731
|
RS | 12KV 10A 2DIN BROWN RESIN SEAL FUSE | Bussmann by Eaton 12TDLEJ10 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 9 Weeks, 0 Days Container: Bulk | 0 |
|
$955.9300 / $1,006.2400 | RFQ |
DISTI #
000000000003483405
|
Sager | Specialty Fuses 12KV 10A Min Qty: 1 | 0 |
|
$702.8900 / $725.5600 | Buy Now |