There are no models available for this part yet.
Overview of 12T10/2600 by B&B Electronics Manufacturing Company
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LTC2600IGN#PBF | Analog Devices | Octal 16-B R2R DACs in 16-Lead | |
LTC2600IGN#TRPBF | Analog Devices | Octal 16-B R2R DACs in 16-Lead | |
LTC2600CUFD#PBF | Analog Devices | Octal 16-B R2R DACs in 16-Lead |
Price & Stock for 12T10/2600 by B&B Electronics Manufacturing Company
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
73691532
|
RS | Timing Belt, 12MM Belt Width, 260 Teeth, 2600MM Pitch Length, Single Sided | B&B Manufacturing 12T10/2600 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 0 |
|
$67.5300 | RFQ |