Part Details for 12T10/4680 by B&B Electronics Manufacturing Company
Overview of 12T10/4680 by B&B Electronics Manufacturing Company
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LTM4680IY | Analog Devices | Dual 30A, Single 60A µM Reg | |
LTM4680IY#PBF | Analog Devices | Dual 30A, Single 60A µM Reg | |
ADN4680EBCPZ-RL | Analog Devices | 250Mbps Quad M-LVDS Transceive |
Price & Stock for 12T10/4680
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73691563
|
RS | Timing Belt, 12MM Belt Width, 468 Teeth, 4680MM Pitch Length, Single Sided | B&B Manufacturing 12T10/4680 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 0 |
|
$141.3800 | RFQ |