Part Details for 12SWS3999 by Essentra Components
Overview of 12SWS3999 by Essentra Components
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 12SWS3999
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
RPC9294-ND
|
DigiKey | SHOULDER WASHER .480 ID 1.250 OD Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
714 In Stock |
|
$0.2783 / $0.5500 | Buy Now |
DISTI #
144-12SWS3999
|
Mouser Electronics | Washers Shoulder Washer, .480 ID, 1.250 OD, .875 Shank OD RoHS: Compliant | 0 |
|
$0.2280 / $0.4600 | Order Now |
DISTI #
72081228
|
RS | Shoulder Washer, .480 ID, 1.250 OD, .875 Shank OD | Essentra Components 12SWS3999 RoHS: Compliant Min Qty: 250 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Bulk | 0 |
|
$0.4160 / $0.5400 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 250 Package Multiple: 250 Lead time: 18 Weeks | 0 |
|
$0.1902 | Buy Now |
|
Onlinecomponents.com | Natural Nylon Standard Shoulder Washer - Outside Diameter 31.8 mm (1.250 in) - Base Height 12.3 mm (0.485 in) - Base Outside Diameter 22.2 mm (0.875 in) - RoHS: Compliant | 0 |
|
$0.1474 / $0.2742 | Buy Now |
Part Details for 12SWS3999
12SWS3999 CAD Models
12SWS3999 Part Data Attributes
|
12SWS3999
Essentra Components
Buy Now
|
Compare Parts:
12SWS3999
Essentra Components
|
Samacsys Manufacturer | Essentra Components |