Part Details for 12SWS3155 by Essentra Components
Overview of 12SWS3155 by Essentra Components
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 12SWS3155
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
RPC9246-ND
|
DigiKey | SHOULDER WASHER .440 ID .875 OD Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
4650 In Stock |
|
$0.1661 / $0.3400 | Buy Now |
DISTI #
144-12SWS3155
|
Mouser Electronics | Washers Shoulder Washer, .440 ID, .875 OD, .630 Shank OD RoHS: Compliant | 0 |
|
$0.1100 / $0.1900 | Order Now |
DISTI #
72026037
|
RS | Shoulder Washer, .440 ID, .875 OD, .630 Shank OD | Essentra Components 12SWS3155 RoHS: Compliant Min Qty: 500 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Bulk | 0 |
|
$0.1620 / $0.1770 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 Lead time: 18 Weeks | 0 |
|
$0.1116 | Buy Now |
|
Onlinecomponents.com | Natural Nylon Bushing Shoulder Washer - Outside Diameter 22.2 mm (0.875 in) - Base Height 9.5 mm (0.375 in) - Base Outside Diameter 16 mm (0.630 in) - RoHS: Compliant | 0 |
|
$0.0900 / $0.1716 | Buy Now |
Part Details for 12SWS3155
12SWS3155 CAD Models
12SWS3155 Part Data Attributes
|
12SWS3155
Essentra Components
Buy Now
|
Compare Parts:
12SWS3155
Essentra Components
|
Samacsys Manufacturer | Essentra Components |