There are no models available for this part yet.
Overview of 12SWS3026 by Essentra Components
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for 12SWS3026 by Essentra Components
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
RPC9230-ND
|
DigiKey | SHOULDER WASHER .515 ID 1.000 OD Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
1874 In Stock |
|
$0.2770 / $0.5500 | Buy Now | |
DISTI #
144-12SWS3026
|
Mouser Electronics | Washers Shoulder Washer, .515 ID, 1.000 OD, .625 Shank OD RoHS: Compliant | 0 |
|
$0.2160 / $0.3600 | Order Now | |
DISTI #
72081191
|
RS | Shoulder Washer, .515 ID, 1.000 OD, .625 Shank OD | Essentra Components 12SWS3026 RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Bulk | 0 |
|
$0.3590 | RFQ | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 18 Weeks | 0 |
|
$0.2040 | Buy Now | ||
Onlinecomponents.com | Natural Nylon Standard Shoulder Washer - Outside Diameter 25.4 mm (1.000 in) - Base Height 3.2 mm (0.125 in) - Base Outside Diameter 15.9 mm (0.625 in) - Compatible Screw Sizes 1/2 RoHS: Compliant | 0 |
|
$0.1758 / $0.2942 | Buy Now |