Part Details for 12SWS1172 by Essentra Components
Overview of 12SWS1172 by Essentra Components
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 12SWS1172
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
12SWS1172-ND
|
DigiKey | SHOULDER WASHER .394 ID .630 O Min Qty: 1000 Lead time: 8 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.0631 | Buy Now |
DISTI #
144-12SWS1172
|
Mouser Electronics | Washers Shoulder Washer, .394 ID, .630 OD, .472 Shank OD RoHS: Compliant | 54 |
|
$0.0700 / $0.2100 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 18 Weeks | 0 |
|
$0.0422 | Buy Now |
|
Onlinecomponents.com | Natural Nylon Shoulder Washer Shoulder Washer - Outside Diameter 16 mm (0.630 in) - Base Height 10 mm (0.394 in) - Base Outside Diameter 12 mm (.472 in) - RoHS: Compliant | 0 |
|
$0.0363 / $0.0608 | Buy Now |
Part Details for 12SWS1172
12SWS1172 CAD Models
12SWS1172 Part Data Attributes
|
12SWS1172
Essentra Components
Buy Now
|
Compare Parts:
12SWS1172
Essentra Components
|
Samacsys Manufacturer | Essentra Components |