Part Details for 12SWS1029 by Essentra Components
Overview of 12SWS1029 by Essentra Components
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 12SWS1029
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
RPC6444-ND
|
DigiKey | SHOULDER WASHER, NATURAL, NYLON Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
3637 In Stock |
|
$0.0387 / $0.1000 | Buy Now |
DISTI #
144-12SWS1029
|
Mouser Electronics | Washers Shoulder Washer, .196 ID, .500 OD, .300 Shank OD RoHS: Compliant | 0 |
|
$0.0380 / $0.1000 | Order Now |
DISTI #
72026009
|
RS | Shoulder Washer, .196 ID, .500 OD, .300 Shank OD | Essentra Components 12SWS1029 RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Bulk | 0 |
|
$0.0830 / $0.0920 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 18 Weeks | 0 |
|
$0.0396 | Buy Now |
|
Onlinecomponents.com | Natural Nylon Standard Shoulder Washer - Outside Diameter 12.7 mm (0.500 in) - Base Height 4 mm (0.158 in) - Base Outside Diameter 7.6 mm (0.300 in) - Compatible Screw Sizes 10<multisep/>M4 RoHS: Compliant | 0 |
|
$0.0355 / $0.0609 | Buy Now |