Part Details for 12SWS0970 by Essentra Components
Overview of 12SWS0970 by Essentra Components
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 12SWS0970
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
RPC9099-ND
|
DigiKey | SHOULDER WASHER .171 ID .500 OD Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
587 In Stock |
|
$0.0495 / $0.1100 | Buy Now |
DISTI #
144-12SWS0970
|
Mouser Electronics | Washers Shoulder Washer, .171 ID, .500 OD, .245 Shank OD RoHS: Compliant | 0 |
|
$0.0470 / $0.1000 | Order Now |
DISTI #
72081104
|
RS | Shoulder Washer, .171 ID, .500 OD, .245 Shank OD | Essentra Components 12SWS0970 RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Bulk | 0 |
|
$0.0730 / $0.1000 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 18 Weeks | 0 |
|
$0.0331 | Buy Now |
|
Onlinecomponents.com | Natural Nylon Standard Shoulder Washer - Outside Diameter 12.7 mm (0.500 in) - Base Height 5.1 mm (0.200 in) - Base Outside Diameter 6.2 mm (0.245 in) - Compatible Screw Sizes 8 RoHS: Compliant | 0 |
|
$0.0300 / $0.0508 | Buy Now |