Part Details for 12SWS0878 by Essentra Components
Overview of 12SWS0878 by Essentra Components
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 12SWS0878
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
RPC9068-ND
|
DigiKey | SHOULDER WASHER .221 ID .394 OD Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
747 In Stock |
|
$0.1005 / $0.2000 | Buy Now |
DISTI #
144-12SWS0878
|
Mouser Electronics | Washers Shoulder Washer, .221 ID, .394 OD, .256 Shank OD RoHS: Compliant | 0 |
|
$0.0890 / $0.2100 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 18 Weeks | 0 |
|
$0.0671 | Buy Now |
|
Onlinecomponents.com | Natural Nylon Standard Shoulder Washer - Outside Diameter 10 mm (0.394 in) - Base Height 3.2 mm (0.126 in) - Base Outside Diameter 6.5 mm (.256 in) - Compatible Screw Sizes 12 RoHS: Compliant | 0 |
|
$0.0587 / $0.0811 | Buy Now |